MS27474T16B6SD

Heilind Number:AAOMS27474T16B6SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B6SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B6SD
SKU:AAOMS27474T16B6SD

Detailed Description

MIL-DTL-38999 Series II connectors are highly durable and versatile, offering up to 128 contacts in an environmentally sealed design. With an impressive operating temperature range of -65 °C to 200 °C, they are suitable for harsh environments. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors provide flexibility in installation. Featuring 52 insert arrangements and utilizing M39029 crimp contacts, they ensure reliable connectivity. Constructed with aluminum shells and offered in different plating options including cadmium-free finishes, they meet stringent military specifications. With a mating type of bayonet and contact gender of female, these connectors are ideal for applications requiring high performance and durability.