| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16B8P L/C |
| SKU: | AAOMS27474T16B8P L/C |
MS27474T16B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer robust connectivity solutions for demanding environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer flexibility in installation. Constructed with aluminum shells and offering multiple plating options, including cadmium-free finishes, they provide durability and corrosion resistance. Please note that this assembly does not ship with contacts.