MS27474T16B8SC

Heilind Number:AAOMS27474T16B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B8SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B8SC
SKU:AAOMS27474T16B8SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and corrosion resistance. With gold-plated contacts and a bayonet coupling design, these connectors provide secure and efficient electrical connections. Ideal for military and industrial applications, they meet MIL-DTL-38999 II specifications for quality and performance.