| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16B99SA L/C |
| SKU: | AAOMS27474T16B99SA L/C |
MS27474T16B99SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These connectors, available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, offer versatility in installation. Constructed with aluminum shells and plating options including cadmium and nickel, they ensure durability and reliability. With M39029 rear release crimp contacts and bayonet coupling, secure connections are guaranteed. Ideal for military and industrial applications, these connectors provide conductivity in demanding environments. Please note that this assembly does not ship with contacts.