MS27474T16B99SC

Heilind Number:AAOMS27474T16B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16B99SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16B99SC
SKU:AAOMS27474T16B99SC

Detailed Description

Experience superior connectivity with our MIL-DTL-38999 Series II connectors, designed for rugged environments. Engineered for optimal performance, these connectors feature up to 128 contacts housed in a durable insert, ensuring reliable operation in extreme conditions. With an impressive operating temperature range of -65 °C to 200 °C, they are ideal for a wide range of applications. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility and flexibility. Crafted from aluminum and plated with high-quality finishes such as electroless nickel and cadmium olive drab, they guarantee long-lasting durability. Compliant with military specifications, these connectors are a trusted choice for demanding industrial and defense applications. Experience the power of seamless connectivity with our MIL-DTL-38999 Series II connectors.