| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16B99SD L/C |
| SKU: | AAOMS27474T16B99SD L/C |
MS27474T16B99SD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring a shell size of 16 and contact sizes 16(2) and 20(21), offer reliable electrical connectivity in harsh environments. With a maximum operating temperature of 175 °C and a minimum of -65 °C, these connectors are designed for durability. The jam nut mounting and bayonet coupling ensure secure attachment, while the electroless nickel and cadmium olive drab finish coatings provide corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for high-reliability applications. Please note that this assembly does not ship with contacts.