MS27474T16F26PD

Heilind Number:AAOMS27474T16F26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F26PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F26PD
SKU:AAOMS27474T16F26PD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front and rear wall mount, jam nut, and box mount receptacles. Built for durability, they offer a wide operating temperature range from -65 °C to 200 °C. These connectors come in nine shell sizes and 52 insert arrangements, utilizing M39029 rear release crimp contacts in various sizes. Constructed with aluminum shells, they are available in different plating options, including cadmium-free finishes. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for applications requiring high reliability and environmental sealing.