MS27474T16F26S

Heilind Number:AAOMS27474T16F26S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F26S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F26S
SKU:AAOMS27474T16F26S

Detailed Description

Experience reliable connectivity with our MIL-DTL-38999 Series II connectors, designed for rugged environments. Featuring up to 128 contacts in a secure insert, these connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various mounting styles, including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for diverse applications. With options for straight, RFI grounding, and standard plugs with a 90-degree cable clamp, you can customize your setup for optimal performance. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure efficient and durable connections. Crafted from aluminum with a choice of plating options, including cadmium-free finishes, they meet stringent quality standards. Ideal for military and industrial use, these connectors guarantee secure and efficient electrical connections in demanding environments.