| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16F35PB L/C |
| SKU: | AAOMS27474T16F35PB L/C |
MS27474T16F35PB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring MIL-DTL-38999 II harsh environment thin-walled, restricted-length design, provide up to 128 contacts for robust connectivity. With front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. Constructed from aluminum with various plating options, including electroless nickel, these connectors ensure durability and conductivity even in extreme temperatures ranging from -65°C to 200°C. Meeting military specifications, they guarantee reliability in demanding applications. Please note that this assembly does not ship with contacts.