MS27474T16F35SA

Heilind Number:AAOMS27474T16F35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F35SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F35SA
SKU:AAOMS27474T16F35SA

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors, compliant with military specification MIL-DTL-38999 II, come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts. Constructed with aluminum shells and offering plating options such as cadmium and nickel, they ensure durability and reliability. With gold-plated contacts and a bayonet coupling mechanism, they provide secure electrical connections. Suitable for demanding environments, these connectors are ideal for military and aerospace applications.