| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T16F35S L/C |
| SKU: | AAOMS27474T16F35S L/C |
MS27474T16F35S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are engineered for high-performance connectivity in harsh environments. Featuring up to 128 contacts housed in a rugged insert, these connectors ensure reliable operation in temperatures ranging from -65 °C to 200 °C. With various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different installation requirements. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Crafted from durable aluminum with a range of plating options, including cadmium-free finishes for RoHS compliance, they are ideal for military and industrial applications. Please note that this assembly does not ship with contacts.