MS27474T16F42PD

Heilind Number:AAOMS27474T16F42PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F42PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F42PD
SKU:AAOMS27474T16F42PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including jam nut, rear box, and front box mount receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with options for plating, such as gold and electroless nickel, ensuring durability and corrosion resistance. Incorporating M39029 rear release crimp contacts, they guarantee secure connections. Meeting MIL-DTL-38999 II specifications, these connectors are ideal for military and aerospace applications requiring rugged and dependable electrical connectivity.