MS27474T16F6P

Heilind Number:AAOMS27474T16F6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F6P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F6P
SKU:AAOMS27474T16F6P

Detailed Description

MIL-DTL-38999 Series II connectors feature up to 128 contacts, offering durable and environmentally sealed connectivity for a range of applications. With an operating temperature spanning from -65 °C to 200 °C, these connectors are designed to withstand harsh environments. Available in various configurations including front and rear wall mount, jam nut, and box mount receptacles, they provide versatile installation options. Utilizing M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12, these connectors ensure secure and reliable connections. Crafted from aluminum with plating options such as cadmium and nickel, they meet stringent performance standards. Whether for military, aerospace, or industrial use, these connectors offer superior functionality and longevity.