MS27474T16F6PD

Heilind Number:AAOMS27474T16F6PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F6PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F6PD
SKU:AAOMS27474T16F6PD

Detailed Description

The MIL-DTL-38999 Series II connectors boast high performance with up to 128 contacts, offering reliable connectivity in harsh environments. Featuring a wide operating temperature range from -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. With sturdy aluminum shells and a range of plating options including gold and electroless nickel, these connectors ensure durability and corrosion resistance. Compliant with military specifications, they guarantee quality and reliability for aerospace, defense, and industrial applications.