MS27474T16F8PC

Heilind Number:AAOMS27474T16F8PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F8PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F8PC
SKU:AAOMS27474T16F8PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert. With reliable environmental sealing and a wide operating temperature range from -65 °C to 200 °C, they ensure durability in harsh conditions. Available in various mounting options like front and rear wall mount, jam nut, and box mount receptacles, these connectors offer versatility. The aluminum shells come with different plating options, including cadmium-free finishes, meeting RoHS certification requirements. Utilizing M39029 rear release crimp contacts, they guarantee secure connectivity. Suitable for military and industrial applications, these connectors combine high performance with robust construction.