MS27474T16F8PD

Heilind Number:AAOMS27474T16F8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F8PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F8PD
SKU:AAOMS27474T16F8PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, these connectors ensure versatile installation options. The aluminum shells come with a choice of plating finishes including gold, electroless nickel, and cadmium-free options, meeting RoHS compliance. With M39029 crimp contacts and bayonet coupling, they provide secure and efficient connectivity. Ideal for military and industrial applications, these connectors offer durability, conductivity, and environmental resistance, making them essential for critical operations.