MS27474T16F99PB

Heilind Number:AAOMS27474T16F99PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F99PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F99PB
SKU:AAOMS27474T16F99PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with an operating temperature range of -65 °C to 200 °C. Available in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. With 52 insert arrangements and utilizing M39029 rear release crimp contacts, they ensure reliable connectivity. The aluminum shells come in multiple plating options, including cadmium-free finishes, meeting RoHS compliance. Perfect for military and industrial use, these connectors provide durability and performance in demanding conditions.