MS27474T16F99PC

Heilind Number:AAOMS27474T16F99PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T16F99PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T16F99PC
SKU:AAOMS27474T16F99PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and more, they offer versatility in installation. Constructed with aluminum shells and offering multiple plating options including gold and electroless nickel, they ensure durability and reliable performance. Compliant with military specification MIL-DTL-38999 II, these connectors guarantee high-quality standards for aerospace, defense, and other mission-critical systems.