MS27474T18A28PC

Heilind Number:AAOMS27474T18A28PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A28PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A28PC
SKU:AAOMS27474T18A28PC

Detailed Description

MIL-DTL-38999 Series II connectors offer exceptional performance in harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range from -65 °C to 200 °C, ensuring reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation needs. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Crafted from aluminum with a range of plating options, including cadmium-free finishes, they meet stringent quality standards. Ideal for military and industrial applications, these connectors guarantee durability and performance, with RoHS compliance further emphasizing their environmental responsibility.