MS27474T18A28S

Heilind Number:AAOMS27474T18A28S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A28S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A28S
SKU:AAOMS27474T18A28S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts in an insert. These connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, they feature bayonet coupling for secure connections. With 52 insert arrangements and M39029 rear release crimp contacts, they provide flexibility for different applications. Constructed with aluminum shells and plated with options such as electroless nickel and cadmium, they ensure durability and reliable performance. These connectors, compliant with military specification MIL-DTL-38999 II, are ideal for demanding industrial and military settings.