MS27474T18A32P

Heilind Number:AAOMS27474T18A32P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A32P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A32P
SKU:AAOMS27474T18A32P

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. Constructed with aluminum shells and plated with options like electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Meeting military specification MIL-DTL-38999 II, these connectors are ideal for aerospace, defense, and other demanding industries.