MS27474T18A53PA

Heilind Number:AAOMS27474T18A53PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A53PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A53PA
SKU:AAOMS27474T18A53PA

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts housed in a secure insert, ideal for harsh environments. Designed for durability, these connectors are environmentally sealed and can operate in extreme temperatures ranging from -65 °C to 200 °C. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they ensure versatile installation. Featuring crimp type connectors and bayonet coupling, they guarantee reliable and efficient electrical connections. With a selection of plating options such as gold, electroless nickel, and cadmium finishes, users can customize based on their specific needs. These connectors, crafted from aluminum, comply with RoHS standards, offering a safe and environmentally friendly solution for various applications.