MS27474T18A53PD

Heilind Number:AAOMS27474T18A53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A53PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A53PD
SKU:AAOMS27474T18A53PD

Detailed Description

MIL-DTL-38999 Series II connectors, compliant with military specification, offer high-performance connectivity in harsh environments. With up to 128 contacts housed in an insert, these connectors are ideal for demanding applications. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. The aluminum shells are available in different plating options, including cadmium-free finishes, ensuring durability and reliability. Operating within a wide temperature range from -65°C to 200°C, these connectors are suitable for use in extreme conditions. With RoHS compliance and 500 mating cycles, they guarantee quality and longevity in critical operations.