MS27474T18A53SD

Heilind Number:AAOMS27474T18A53SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18A53SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18A53SD
SKU:AAOMS27474T18A53SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they feature bayonet coupling for secure connections. Constructed with aluminum shells and offering multiple plating options, including RoHS compliant finishes, these connectors ensure durability and compatibility. Utilizing M39029 rear release crimp contacts, they guarantee efficient connectivity. From military to industrial settings, the MIL-DTL-38999 Series II connectors provide a dependable solution for demanding environments.