MS27474T18B11P

Heilind Number:AAOMS27474T18B11P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B11P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B11P
SKU:AAOMS27474T18B11P

Detailed Description

The MIL-DTL-38999 Series II connectors boast exceptional durability and versatility, accommodating up to 128 contacts within a robust insert. Engineered for harsh environments, these connectors feature various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, ensuring flexible installation. With a wide operating temperature range from -65°C to 200°C, they guarantee reliable performance in extreme conditions. Constructed with aluminum shells and available in multiple plating options including cadmium and electroless nickel, these connectors offer superior corrosion resistance. Compliant with military specification MIL-DTL-38999 II, they are ideal for mission-critical applications requiring secure and high-performance electrical connectivity.