MS27474T18B11PA

Heilind Number:AAOMS27474T18B11PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B11PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B11PA
SKU:AAOMS27474T18B11PA

Detailed Description

MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in an insert, are designed for harsh environments with an operating temperature range of -65 °C to 200 °C. These environmentally sealed connectors come in various mounting options such as front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for reliable connections. The connectors, with aluminum shells and multiple plating options including cadmium-free finishes, ensure durability and conductivity. Ideal for military and aerospace applications, they offer secure mating with bayonet coupling and feature RoHS compliance for environmental sustainability.