MS27474T18B11S

Heilind Number:AAOMS27474T18B11S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B11S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B11S
SKU:AAOMS27474T18B11S

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity with up to 128 contacts housed in a sealed insert, designed for extreme environments. Operating seamlessly in temperatures ranging from -65 °C to 200 °C, these connectors ensure reliable performance under demanding conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. With options for straight, RFI grounding, and standard plugs, along with 52 insert arrangements utilizing M39029 rear release crimp contacts, versatility is key in their design. Crafted from durable aluminum shells and available in multiple plating finishes including cadmium-free options, these connectors prioritize both strength and environmental compliance. The MS27474 - Connectors, Receptacle, Electrical, Jam Nut Mounting, Crimp Type, Bayonet Coupling, 38999 Series II, are ideal for military and industrial applications requiring secure and efficient electrical connections.