| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B11S L/C |
| SKU: | AAOMS27474T18B11S L/C |
MS27474T18B11S L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors, specifically the MS27474T18B11SLC model, are engineered to meet the rigorous demands of harsh environments, offering reliable electrical connectivity in extreme conditions. With a jam nut mounting and bayonet coupling design, these connectors ensure secure attachment in military and aerospace applications. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating, they provide excellent corrosion resistance. The 11-contact receptacle, designed for use with size 16 removable crimp contacts, guarantees efficient signal transmission. Rated for operation in temperatures ranging from -65 °C to 175 °C, and with environment-resistant properties, these connectors are ideal for critical systems where performance and durability are paramount. Please note that this assembly does not ship with contacts.

