MS27474T18B28SA

Heilind Number:AAOMS27474T18B28SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B28SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B28SA
SKU:AAOMS27474T18B28SA

Detailed Description

MIL-DTL-38999 Series II connectors offer durable performance in harsh environments with up to 128 contacts. Featuring front and rear wall mount, jam nut, and box mount options, these connectors ensure secure electrical connections. With an operating temperature range of -65 °C to 200 °C and environmental sealing, they are suitable for a wide range of applications. Available in various shell sizes and plating options, including RoHS certified finishes, these connectors meet stringent military specifications for reliability. Suitable for use in aerospace, defense, and industrial applications, they provide exceptional conductivity and durability, making them ideal for demanding environments.