MS27474T18B30P

Heilind Number:AAOMS27474T18B30P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B30P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B30P
SKU:AAOMS27474T18B30P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With environmental sealing and a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in demanding conditions. Available in various mounting styles such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. The connectors come in aluminum shells with options for plating, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Suitable for military and industrial use, these connectors are built to withstand rugged environments, making them ideal for mission-critical applications.