MS27474T18B30PB

Heilind Number:AAOMS27474T18B30PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B30PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B30PB
SKU:AAOMS27474T18B30PB

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering secure electrical connections with up to 128 contacts. Featuring front wall mount, rear wall mount, jam nut, rear box mount, and front box mount receptacles, they provide versatility for various applications. These connectors, with a wide operating temperature range of -65 °C to 200 °C, are environmentally sealed for reliable performance. Available in aluminum shells with diverse plating options, including cadmium-free finishes, they ensure durability and compliance with RoHS standards. Utilizing M39029 rear release crimp contacts, these connectors guarantee easy installation and maintenance. Suitable for military and industrial use, they meet stringent MIL-DTL-38999 II specifications, offering exceptional conductivity and ingress protection.