MS27474T18B30S

Heilind Number:AAOMS27474T18B30S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B30S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B30S
SKU:AAOMS27474T18B30S

Detailed Description

MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts. Featuring environmentally sealed construction, they boast a wide operating temperature range from -65 °C to 200 °C. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, these connectors cater to diverse application needs. With options for straight, RFI grounding, and 90-degree cable clamp plugs, they ensure secure connections. Crafted from aluminum with plating choices like cadmium and nickel, they guarantee durability. Utilizing M39029 rear release crimp contacts, these connectors ensure efficient signal transmission. Ideal for military and industrial use, they meet stringent MIL-DTL-38999 II specifications, with RoHS compliant options available. Trust in the MS27474 connectors for high-performance electrical connectivity in demanding settings.