MS27474T18B30SC

Heilind Number:AAOMS27474T18B30SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B30SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B30SC
SKU:AAOMS27474T18B30SC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, with up to 128 contacts in a sealed insert. Operating in temperatures ranging from -65 °C to 200 °C, these connectors offer reliability in extreme conditions. Featuring various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they provide flexibility for different applications. With aluminum shells and a range of plating options including gold and cadmium finishes, they ensure durability and conductivity. Compliant with MIL-DTL-38999 II specifications, these connectors are suitable for military and industrial use, offering 500 mating cycles and environment-resistant properties.