MS27474T18B32PA

Heilind Number:AAOMS27474T18B32PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B32PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B32PA
SKU:AAOMS27474T18B32PA

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for rugged environments, featuring up to 128 contacts within an insert for robust connectivity. With an operating temperature range from -65 °C to 200 °C, these connectors are ideal for harsh conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility in installation. The connectors come in aluminum shells with options for plating, such as cadmium and nickel, meeting diverse application needs. Utilizing M39029 rear release crimp contacts, they ensure secure connections. RoHS compliant finishes are also available, making them environmentally friendly. These connectors, with their durable construction and reliable performance, are suitable for military, aerospace, and industrial applications requiring high-quality electrical connectivity in demanding environments.