| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B32PA L/C |
| SKU: | AAOMS27474T18B32PA L/C |
MS27474T18B32PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, featuring up to 128 contacts in a sealed insert, offer rugged durability and high-performance connectivity for harsh environments. With an operating temperature range of -65°C to 200°C and various mounting options including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility for a wide range of applications. Made with aluminum shells and available in different plating options such as cadmium and nickel finishes, they ensure reliable performance and corrosion resistance. Compliant with MIL-DTL-38999 II standards, these connectors are ideal for military and aerospace use. Please note that this assembly does not ship with contacts.