| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B32PC L/C |
| SKU: | AAOMS27474T18B32PC L/C |
MS27474T18B32PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T18B32PCLC model, are engineered for rugged environments, offering reliable electrical connections in extreme conditions. With a jam nut mounting style and bayonet coupling, they ensure secure attachment. Featuring a durable aluminum shell with electroless nickel and cadmium olive drab plating, they meet military specifications for harsh environment applications. Operating between -65 °C and 200 °C and with a maximum of 32 contacts, these connectors are versatile and dependable. Please note, this assembly does not ship with contacts.