| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B32PD L/C |
| SKU: | AAOMS27474T18B32PD L/C |
MS27474T18B32PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors, specifically the MS27474T18B32PDLC model, offer robust connectivity solutions for harsh environments. Featuring a jam nut mounting design with bayonet coupling, these connectors ensure secure and reliable connections. With 32 removable crimp contacts (size 20) and a conductive pin contact style, they are suited for high-performance applications. The aluminum shell with electroless nickel and cadmium olive drab plating provides durability and corrosion resistance. Operating efficiently in temperatures ranging from -65°C to 175°C, they meet stringent environmental requirements. However, please note that this assembly does not ship with contacts.