| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B32P L/C |
| SKU: | AAOMS27474T18B32P L/C |
MS27474T18B32P L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors offer durable and reliable electrical connectivity in harsh environments. With up to 128 contacts housed in a sealed insert, these connectors ensure optimal performance even in extreme temperatures ranging from -65°C to 200°C. Featuring various mounting options including front and rear wall, jam nut, and box mount receptacles, they provide flexibility for different installation needs. Constructed with aluminum shells and available in different plating finishes such as electroless nickel and cadmium, these connectors meet stringent industry standards. RoHS compliant options are also available for environmentally conscious applications. Please note that this assembly does not ship with contacts.