MS27474T18B32S

Heilind Number:AAOMS27474T18B32S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B32S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B32S
SKU:AAOMS27474T18B32S

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert and offering reliable performance in temperatures ranging from -65 °C to 200 °C. These environmentally sealed connectors come in various configurations, including front and rear wall mount, jam nut, and box mount receptacles. With options for straight, RFI grounding, and standard plugs, they cater to diverse connectivity needs. Utilizing M39029 rear release crimp contacts, these connectors ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with durable aluminum shells and available in different plating options, such as electroless nickel and cadmium finishes, they meet stringent military specifications for reliability. The MS27474 connectors, with their bayonet coupling and 38999 Series II compliance, offer a high level of performance, making them ideal for demanding applications in aerospace, defense, and industrial settings.