MS27474T18B35P

Heilind Number:AAOMS27474T18B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B35P
SKU:AAOMS27474T18B35P

Detailed Description

MIL-DTL-38999 Series II connectors are designed for rugged environments, with up to 128 contacts sealed within a durable insert. Operating flawlessly in temperatures ranging from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. With options for straight, RFI grounding, and standard plugs, featuring a 90-degree cable clamp, these connectors ensure secure and efficient connections. Crafted from aluminum, they boast multiple plating choices such as cadmium and nickel, meeting RoHS standards for environmental compliance. Ideal for military and industrial applications, these connectors guarantee longevity with a contact mating life of 500 cycles, making them a dependable choice for critical operations.