| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B35P L/C |
| SKU: | AAOMS27474T18B35P L/C |
MS27474T18B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer unparalleled durability and performance in harsh environments, with up to 128 contacts housed in an environmentally sealed insert. Featuring a wide operating temperature range of -65°C to 200°C, they ensure reliable connectivity in extreme conditions. Available in various mounting options, including front and rear wall mount, jam nut, and box mount receptacles, these connectors provide versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they offer flexibility in design. Crafted from aluminum with diverse plating options, such as cadmium and nickel, these connectors guarantee long-lasting durability. Meeting stringent military specifications, they are ideal for use in aerospace, defense, and other high-reliability applications. Please note that this assembly does not ship with contacts.