MS27474T18B53PD

Heilind Number:AAOMS27474T18B53PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B53PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B53PD
SKU:AAOMS27474T18B53PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, offering up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring various mounting options including front and rear wall mount, jam nut, and box mount receptacles, they provide versatility for different applications. Available in aluminum shells with a range of plating options, such as cadmium-free finishes, these connectors meet RoHS compliance standards. Utilizing M39029 rear release crimp contacts, they offer secure and efficient connectivity. Ideal for military and aerospace applications, these connectors are built to withstand rugged environments and offer a high mating cycle life of 500 cycles. With a focus on durability and performance, they are suitable for demanding industrial and defense applications.