MS27474T18B53SB

Heilind Number:AAOMS27474T18B53SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B53SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B53SB
SKU:AAOMS27474T18B53SB

Detailed Description

These MIL-DTL-38999 Series II connectors are rugged and reliable components for demanding environments. With up to 128 contacts and environmental sealing, they ensure secure connectivity in harsh conditions. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Available in various mounting styles, including jam nut and box mount, with options for straight or 90-degree cable clamp plugs, they offer versatility in installation. Featuring gold-plated removable crimp contacts and aluminum shells with multiple plating options, they guarantee durability and high performance. RoHS compliant finishes are also available. Ideal for military and industrial use, these connectors meet stringent quality standards for reliable operation.