| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B96P |
| SKU: | AAOMS27474T18B96P |
MS27474T18B96P
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors are designed for demanding environments, featuring up to 128 contacts in a single insert. With robust environmental sealing and a wide operating temperature range from -65°C to 200°C, these connectors ensure reliable performance in harsh conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they offer versatility for different applications. The connectors conform to military specification MIL-DTL-38999 II and come in aluminum shells with options for RoHS compliant finishes. Utilizing M39029 rear release crimp contacts, they provide secure and efficient connectivity. With gold-plated contacts, they offer high conductivity and durability, suitable for military and aerospace applications.