MS27474T18B96PD

Heilind Number:AAOMS27474T18B96PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B96PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B96PD
SKU:AAOMS27474T18B96PD

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles including front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse connectivity needs. The connectors come in 9 shell sizes and 52 insert arrangements, accommodating M39029 rear release crimp contacts in multiple sizes. Constructed with aluminum shells and offering plating options such as electroless nickel and cadmium olive drab, they ensure durability and corrosion resistance. RoHS-compliant finishes are also available. Suitable for military and industrial applications, these connectors guarantee secure and efficient electrical connections.