| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18B96P L/C |
| SKU: | AAOMS27474T18B96P L/C |
MS27474T18B96P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series II connectors offer reliable performance in harsh environments with up to 128 contacts in an insert. Featuring a wide operating temperature range of -65 °C to 200 °C, these environmentally sealed connectors are ideal for military and industrial applications. Available in various mounting options such as front wall mount, rear wall mount, jam nut, and box mount receptacles, they provide versatility in installation. With aluminum shells and multiple plating options, including cadmium-free finishes, they ensure durability and environmental compliance. The bayonet coupling and removable crimp contacts guarantee secure and efficient connections. Please note that this assembly does not ship with contacts.