MS27474T18B96SD

Heilind Number:AAOMS27474T18B96SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18B96SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18B96SD
SKU:AAOMS27474T18B96SD

Detailed Description

The MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating between -65 °C and 200 °C, these connectors come in various mounting options including front and rear wall mount, jam nut, and box mount receptacles. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 12. Constructed with aluminum shells, they offer plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with RoHS certified cadmium-free finishes. The connectors, suitable for military applications, ensure reliable performance with a contact mating life of 500 cycles and environmental resistance.