MS27474T18F28SD

Heilind Number:AAOMS27474T18F28SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F28SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F28SD
SKU:AAOMS27474T18F28SD

Detailed Description

MIL-DTL-38999 Series II connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts within an insert. These environmentally sealed connectors boast a wide operating temperature range of -65 °C to 200 °C. Available in various mounting configurations such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse application needs. With options for straight, RFI grounding, and standard plugs, including a 90-degree cable clamp, versatility is key. Constructed with aluminum shells and offering multiple plating choices, including RoHS compliant finishes, these connectors ensure reliable performance. Utilizing M39029 rear release crimp contacts in various sizes, they guarantee secure connections. Suitable for military and industrial applications, the MIL-DTL-38999 II connectors are ideal for demanding environments where durability and performance are paramount.