MS27474T18F30PC

Heilind Number:AAOMS27474T18F30PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27474T18F30PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27474T18F30PC
SKU:AAOMS27474T18F30PC

Detailed Description

MIL-DTL-38999 Series II connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert for secure connectivity. With front and rear wall mount options, as well as jam nut and box mount receptacles, they offer versatile installation. These connectors, compliant with military specification MIL-DTL-38999 II, are constructed with durable aluminum shells and are environmentally sealed for reliable performance. Offering a wide range of plating options, including gold, electroless nickel, and cadmium-free finishes, they ensure excellent conductivity and corrosion resistance. With a temperature range of -65 °C to 200 °C, they are suitable for a variety of applications, providing 500 mating cycles for long-lasting use. Their compact design, with 9 shell sizes and 52 insert arrangements, make them ideal for demanding military, aerospace, and industrial settings.