| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27474T18F32PA L/C |
| SKU: | AAOMS27474T18F32PA L/C |
MS27474T18F32PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series II connectors provide robust connectivity solutions for harsh environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Offering various mounting options such as front and rear wall mount, jam nut, and box mount receptacles, they cater to diverse installation requirements. Available in 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts for secure connections. Constructed with durable aluminum shells and plated with options such as electroless nickel, they guarantee long-lasting durability. Please note that this assembly does not ship with contacts, allowing for customized configurations.